Kemet's C317C621F3G5TA7301 is a multilayer ceramic capacitor with a capacitance of 620pF and a voltage rating of 25VDC. It has a tolerance of 1% and a dielectric of C0G. This component is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is rated for operation from -55°C to 125°C and has a height of 5.08mm.
Kemet C317C621F3G5TA7301 technical specifications.
| Capacitance | 620pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C317C621F3G5TA7301 to view detailed technical specifications.
No datasheet is available for this part.