Search Results for "c0402s106m007t Holy Stone Enterprise"
Filters
C0402B106M007T
Holy Stone Enterprise
Ceramic Capacitor 6.3V 10uF 0402
Datasheet
0402
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.5