Search Results for "c1206c472jcgacauto kemet corporation"
Filters
C1206C472JCGACAUTO
Kemet
Ceramic Capacitor 0.0047uF 500V 1206
Datasheet
1206
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.6