Cap Tant Solid 10uF 4V B CASE 5% (3.81 X 1.27 X 1.27mm) Inward L SMD 3.2 Ohm 125°C Bulk
AVX TAZB106J004LBSZ0924 technical specifications.
| Capacitance | 10uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB106J004LBSZ0924 to view detailed technical specifications.
No datasheet is available for this part.