Switch Rocker ON ON DPDT Screw Rocker 16A 30VDC
E-Switch R722WE3-SXXX3B4GNG technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R722WE3-SXXX3B4GNG to view detailed technical specifications.
No datasheet is available for this part.