This 10uH fixed inductor is designed for surface mount applications, with a maximum operating temperature range of -40°C to 125°C. It has a maximum DC current rating of 1.1A and a tolerance of 20%. The inductor is packaged in a SMD/SMT case with dimensions of 6.6mm in length, 4.45mm in depth, and 2.92mm in height.
TT HM71-10100LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 10uH |
| Length | 6.6mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM71-10100LF to view detailed technical specifications.
No datasheet is available for this part.