A W/G BLANK 2L
Tesla measuring devices 20. . .2000 uT, CA40, Chauvin Arnoux
Adhesive; Cyanoacrylate; 400 to 600 cps; 1.05; Clear
TC 4230 1/2 90 SHORT ELBOW, 1/2 90 SHORT ELBOW
W/R BLANK A2L
Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max,
Receptacle Terminal 14-18AWG Brass F 17.52mm Strip Automotive
O.C.WHITE 42300-4-B
B W/B BLANK 2L
IC RF SWITCH SPDT 8MSOP
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
KIT EVAL FOR 4230 RF SWITCH
LED MAGNIFIER ESD SAFE, 2.25X; Arm Length:43; Tool Body Material:Steel; Magnification:2.25X; Supply Voltage:240V
High Performance Cable 1Conductors 14AWG Tinned Copper Gray 600VAC
COAXIAL CABLE, 1000FT, BLACK; Coaxial Cable Type:-; Wire Gauge:-; Conductor Area CSA:-; Impedance:50ohm; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Material:Copper; No. of Max Strands x Strand Size:- ;RoHS Compliant: Yes
Conn Outlet RCP 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box
IR emitter 875 nm 17 ° 5 mm radial lead HP HDSL-4230 (HP)
High Performance Cable 1Conductors 14AWG Tinned Copper Brown 600VAC
CBL ASSY NMALE-NMALE LMR400 48
High Performance Cable 1Conductors 16AWG Tinned Copper Violet 600VAC