
Supervisory Circuits CPU w/32K
Onsemi CAT1320WI-25-G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320WI-25-G to view detailed technical specifications.
No datasheet is available for this part.
