
The CAT1320WI-28-T3 is a surface-mount simple reset/power-on reset IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has an overvoltage threshold of 3V and an undervoltage threshold of 2.85V. It features a watchdog timer and has a reset timeout of 130ms.
Onsemi CAT1320WI-28-T3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320WI-28-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.