
The CAT1640YI-28-GT3 is a simple reset/power-on reset IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package, suitable for surface mount applications. The device monitors a single voltage and provides an active low reset signal when the supply voltage falls below 3V. It has a maximum supply current of 3mA and a maximum supply voltage of 5.5V. The IC is lead-free and halogen-free, and is compliant with RoHS regulations.
Onsemi CAT1640YI-28-GT3 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1640YI-28-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
