This 22uF tantalum capacitor has a 10VDC rating and 5% tolerance. It features low ESR and a high reliability construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of electronic circuits.
AVX CWR29FH226JTEZ technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.6Ohm |
| Leakage Current | 3uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FH226JTEZ to view detailed technical specifications.
No datasheet is available for this part.