
The CAT5111ZI-10-G is a non-volatile memory device with 100 positions, a maximum supply voltage of 6V, and a minimum supply voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and has a resistance of 10kR. The device is packaged in MSOP and is RoHS compliant.
Onsemi CAT5111ZI-10-G technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Taper | Linear |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111ZI-10-G to view detailed technical specifications.
No datasheet is available for this part.
