
The CAT5111ZI-50-G is a non-volatile memory device from Onsemi, packaged in a 96-count MSOP rail/tube. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V, with a typical operating supply voltage of 5V. The memory type is non-volatile, and the device has a resistance of 50kΩ.
Onsemi CAT5111ZI-50-G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111ZI-50-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
