The Q8008LH4 is a triac from Littelfuse with a DC rated voltage of 800V and a current rating of 8A. It is packaged in a TO-220-3 flange mount package and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The Q8008LH4 is available in bulk packaging with a quantity of 500 units per package.
Littelfuse Q8008LH4 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8008LH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.