This 0.0024uF ceramic capacitor is rated for 50VDC and features a C0G dielectric. It has a tolerance of 2% and is suitable for through hole mounting. The operating temperature range is -55 to 125 degrees Celsius.
Kemet C192G242G5G5CM technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C192G242G5G5CM to view detailed technical specifications.
No datasheet is available for this part.