The NLI65D151KF is a wirewound inductor with a ferrite core material, offering 150uH inductance and a 10% tolerance. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.95 ohms. The inductor is designed for through-hole mounting and has a radial lead style. The operating temperature range is from -20 to 120 degrees Celsius.
NIC Components NLI65D151KF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 0.95Ohm |
| Lead Style | Radial |
| Height | 5.2mm |
| Product Diameter | 6.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI65D151KF to view detailed technical specifications.
No datasheet is available for this part.