
This 100pF ceramic capacitor is rated for 50V and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0201 case, suitable for surface mount applications. It is lead-free and halogen-free, and compliant with RoHS regulations. The capacitor is available on tape and reel.
Yageo CC0201JRNPO9BN101 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 6E-06oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201JRNPO9BN101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
