This panel mount rocker switch features a maximum current rating of 15 amps at 125 volts AC, with a maximum AC voltage rating of 250 volts. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is available with various termination styles, including quick connect, and can be mounted to a panel. It operates within a temperature range of 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-DC-LTA211-TA-BG/125N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DC-LTA211-TA-BG/125N to view detailed technical specifications.
No datasheet is available for this part.