Cap Tant Solid 10uF 25V 20% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C Bulk/T/R
Kemet T378E106M025AS66697374 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T378E106M025AS66697374 to view detailed technical specifications.
No datasheet is available for this part.