Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 760mA 2000h 85°C Bulk
Nichicon UVR2A331MHD1CM technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 760mA |
| Leakage Current | 990@1Min|330@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR2A331MHD1CM to view detailed technical specifications.
No datasheet is available for this part.