The CH1794A ET-P is a high-speed modem IC designed for cable transmission media. It operates over a wide temperature range of -40°C to 85°C and can handle supply voltages from 3.6V to 5.5V. With a typical supply current of 52mA to 62mA, this IC is suitable for various applications. The CH1794A ET-P supports data rates from 56Kbps to 256Kbps and is available in a 22-pin package.
Cermetek Microelectronics CH1794A ET-P technical specifications.
| Main Category | Single Chip |
| Subcategory | High Speed Modem |
| Maximum Data Rate Range | 56Kbps to 256Kbps |
| Transmission Media Type | Cable |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3|4.5V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Typical Supply Current | 52|62mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Data Rate | 57.6Kbps |
| Pin Count | 22 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cermetek Microelectronics CH1794A ET-P to view detailed technical specifications.
No datasheet is available for this part.