Search Results for "cl10a106ml8nrnc samsung electro mechanics"
Filters
CL10A106MA8NRNC
Samsung
10uF 25V Ceramic Capacitor 0603 X5R 20% SMD
Datasheet
0603
Unconfirmed
Capacitance:
10uF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Distributor
Stock
33+
59+
293+
3510+
Quest
176,734
$0.304
$0.171
$0.114
$0.076
CL10A106MQ8NRNC
Samsung
Capacitor Ceramic Multilayer (MLCC)
Datasheet
, 0603
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Capacitance:
10