
10µF, 25V X5R multilayer ceramic capacitor with 20% tolerance. Features a 0603 (1608 metric) surface mount package, 900µm height, and operates from -55°C to 85°C. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Samsung CL10A106MA8NRNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A106MA8NRNC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A106MA8NRNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
