Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "cl10b104kb8nnwc samsung electro mechanics"
Filters
CL10B104KB8NNWC
Samsung
MLCC 0.1uF 50V X7R 10% 0603 SMD Ceramic Capacitor
Datasheet
0603
Active
Capacitance:
100nF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Distributor
Stock
1+
10+
100+
1000+
TME
92,241
$0.07
$0.025
$0.0101
$0.00369
Browse
Manufacturers
API
BOM
Account