
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates across a temperature range of -55°C to 125°C. Packaged in cut tape, this RoHS compliant component is ideal for demanding electronic applications.
Sign in to ask questions about the Samsung CL10B104KB8NNWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B104KB8NNWC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B104KB8NNWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
