Search Results for "cl31b475kbhnnne samsung electro mechanics"
Filters
CL31B475KBHNNNE
Samsung
4.7uF 50V X7R Ceramic Capacitor 1206 SMD
Datasheet
, 1206
Active
Capacitance:
4.7uF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
Distributor
Stock
1+
10+
50+
84+
Tme
46,627
$0.227
$0.0897
$0.0526
-
Quest
2,746
-
-
-
$0.12