Surface mount ceramic chip capacitor with 4.7µF capacitance and 50V DC rated voltage. Features ±10% tolerance and X7R dielectric for stable performance across a -55°C to +125°C operating temperature range. Housed in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Packaged on a 7" reel, this RoHS compliant component is suitable for general purpose applications.
Samsung CL31B475KBHNNNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B475KBHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
