The CM05CG100C50AH is a 10pF ceramic chip capacitor with a DC rated voltage of 50VDC and a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 0402 package type and is suitable for use in a variety of electronic applications.
Kyocera CM05CG100C50AH technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.55(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CM05CG100C50AH to view detailed technical specifications.
No datasheet is available for this part.