The 2S1-MSP1-T2-B2-VS2RE is a SPDT toggle switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 30,000 cycles. The switch features a short round bat lever actuator style and PC pins termination style. It is designed for PC mount with bracket and operates within a temperature range of -30°C to 85°C.
Carling Technologies 2S1-MSP1-T2-B2-VS2RE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2S1-MSP1-T2-B2-VS2RE to view detailed technical specifications.
No datasheet is available for this part.