This 160 MHz crystal oscillator features a frequency stability of ±31.5 ppm and a maximum symmetry of 55%. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 2.97V and 3.63V. The oscillator is available in a 6-pin surface mount package with a seated plane height of 1.65mm and a pin pitch of 2.54mm.
Silicon Labs 530AB160M000DG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 160MHz |
| Frequency Stability | ±31.5ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 530AB160M000DG to view detailed technical specifications.
No datasheet is available for this part.