The CDR12BP130AFSM is a multilayer ceramic capacitor with a capacitance of 0.013uF and a DC rated voltage of 50V. It has a compact size of 1.4mm in width and length, and a height of 0.979mm. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The minimum operating temperature is -55 degrees Celsius. It is a type of ceramic capacitor with a number of terminals equal to 2.
AVX CDR12BP130AFSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BP130AFSM to view detailed technical specifications.
No datasheet is available for this part.