United Chemi-Con's EKMT421VSN271MQ45S is a 270uF aluminum electrolytic capacitor rated for 420VDC with a 20% tolerance. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a lifetime of 3000 hours and a ripple current rating of 1790.
United Chemi-Con EKMT421VSN271MQ45S technical specifications.
| Capacitance | 270uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1790mA |
| Leakage Current | 1010.25@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMT421VSN271MQ45S to view detailed technical specifications.
No datasheet is available for this part.