The EEGB2E752HGL is a 7500uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction with screw terminal termination. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours.
Panasonic EEGB2E752HGL technical specifications.
| Capacitance | 7500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.022Ohm |
| Ripple Current | 9460mA |
| Leakage Current | 4107.92@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2E752HGL to view detailed technical specifications.
No datasheet is available for this part.