Cap Ceramic 47uF 25V X5R 20% Pad SMD 1206 85°C T/R
Tecate Group CMC-025/476MX51206TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-025/476MX51206TF to view detailed technical specifications.
No datasheet is available for this part.