This ceramic capacitor has a capacitance of 0.0082uF and a DC rated voltage of 500V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor is designed to operate within a temperature range of -55 to 150 degrees Celsius.
Vishay VJ1206Y822MXEBM31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ1206Y822MXEBM31 to view detailed technical specifications.
No datasheet is available for this part.