This 50pF ceramic chip capacitor is rated for 10VDC with a tolerance of 5%. It has a C0G dielectric and is constructed in a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Walsin 0402N500J100LT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 1 X 0.5 |
| Capacitance | 50pF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0402N500J100LT to view detailed technical specifications.
No datasheet is available for this part.