The MVK50VC3R3MD55TP is a radial aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 50V. It has a tolerance of 20% and an ESR of 60.273 ohms. The capacitor is constructed with a cylindrical design and is surface mountable. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The MVK50VC3R3MD55TP is not RoHS compliant and contains lead.
United Chemi-Con MVK50VC3R3MD55TP technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 60.273R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 14mA |
| RoHS Compliant | No |
| Series | MVK |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MVK50VC3R3MD55TP to view detailed technical specifications.
No datasheet is available for this part.