The HBS7GFB5SA005C is a basic and snap action switch with a roller lever actuator style and SPDT pole throw configuration. It has a maximum current rating of 20 amps at 480 volts AC, certified to CSA and UL standards. The switch is designed for screw mount applications and has an electrical life of 6000 hours at UL conditions. It operates within a temperature range of -55 to 150 degrees Celsius.
C&K HBS7GFB5SA005C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 20@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Electrical Life | 6000@ULCycles |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS7GFB5SA005C to view detailed technical specifications.
No datasheet is available for this part.