The KWJEVABY is a SPST roller lever switch with a maximum current rating of 10 amps at 250VAC and a maximum power rating of 372.85 watts. It features a quick connect termination style and a screw mount. The switch has an electrical life of 100,000 cycles at UL conditions. It operates over a temperature range of -40 to 150°C.
ZF Electronics KWJEVABY technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KWJEVABY to view detailed technical specifications.
No datasheet is available for this part.