The 2.2uF 25VDC 20% tantalum capacitor features a capacitance of 2.2uF with a tolerance of 20% and an equivalent series resistance of 2. It operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat construction style. The capacitor is mounted using a surface mount technique and has an inward L termination style. It meets a failure rate of B.
AVX T4ZD225M025LRLB4724 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.55uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX T4ZD225M025LRLB4724 to view detailed technical specifications.
No datasheet is available for this part.