Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial
Centra Science CNR-07D431K technical specifications.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 150pF |
| Clamping Voltage | 710V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centra Science CNR-07D431K to view detailed technical specifications.
No datasheet is available for this part.