Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Bag
Centra Science CNR-14D471K technical specifications.
| Varistor Voltage | 470V |
| Max AC Voltage Rating | 300V |
| Max DC Voltage Rating | 385V |
| Capacitance | 550pF |
| Clamping Voltage | 775V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centra Science CNR-14D471K to view detailed technical specifications.
No datasheet is available for this part.