The AVX TRJD156M035H0225 is a 15uF surface mount tantalum capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has an inward L termination style. It is a solid tantalum capacitor with a low ESR type.
AVX TRJD156M035H0225 technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.225Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TRJD156M035H0225 to view detailed technical specifications.
No datasheet is available for this part.