The CMF603K0500BHEB is a through-hole fixed resistor from Vishay with a resistance of 3.05kR and a tolerance of 0.1%. It features a flame retardant coating and is lead free. The resistor is packaged in an axial package with a length of 0.344inch and a width of 3.68mm. It is available in quantities of 1000 and is packaged on a tape and reel. The CMF series resistor is RoHS compliant and suitable for use in a variety of applications.
Vishay CMF603K0500BHEB technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.05kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF603K0500BHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.