The AD2702JD is a dual voltage reference from Analog Devices. It features a maximum output voltage of 10V and a maximum output current of 10mA. The device is packaged in a CDIP-14 package and is rated for operation over the -25°C to 85°C temperature range. The AD2702JD is not RoHS compliant.
Analog Devices AD2702JD technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 17mA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | AD2702 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2702JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.