
The CP1L-M30DT-D is a programmable logic controller with 18 inputs and 12 outputs, designed for industrial automation and control applications. It operates within a temperature range of 0 to 55°C and can supply up to 280mA of output current. The device is mounted via chassis mount or DIN rail, making it suitable for a variety of installation scenarios. The CP1L-M30DT-D meets CE and cULus approval standards, ensuring compliance with relevant regulations.
Omron CP1L-M30DT-D technical specifications.
| Approvals | CE, cULus |
| Depth | 85mm |
| Input Type | DC |
| Length | 130mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 18 |
| Number of Outputs | 12 |
| Output Current | 280mA |
| Package Quantity | 1 |
| Series | CP1L |
| Weight | 1.3lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-M30DT-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
