This 250VAC circuit breaker features a push button actuator and a current rating of 10A. It is designed for DIN rail mounting and operates within a temperature range of -10 to 60°C. The breaker has two terminals and a pin count of 2.
Fuji Electric CP31FM/10 technical specifications.
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Actuator Type | Push Button |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric CP31FM/10 to view detailed technical specifications.
No datasheet is available for this part.