Circuit Breaker Hydraulic Magnetic 2Pole 30A 240VAC/120VDC
Fuji Electric CP32FM/30W1 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|120VDC |
| Current Rating | 30A |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric CP32FM/30W1 to view detailed technical specifications.
No datasheet is available for this part.