The CR4320-50 current sensor from CR Magnetics is a 2-channel Hall effect device with an operating temperature range of -30°C to 60°C. It features a response time of 200ms and can sense currents up to 50A. The sensor is available in a module package and can be mounted on a panel or DIN rail. It is suitable for use in AC and DC current applications.
CR Magnetics CR4320-50 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 200ms |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4320-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.