
TOSHIBA CRG07(TE85L,Q,M) Standard Recovery Diode, Single, 100 V, 700 mA, 1.1 V, 15 A, 175 C
Toshiba CRG07(TE85L,Q,M) technical specifications.
| Forward Current | 700mA |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CRG07(TE85L,Q,M) to view detailed technical specifications.
No datasheet is available for this part.